NJM2406F-TE1 New Japan Radio, Comparator, Open Collector O/P, 1.5μs 3 V, 5 V 5-Pin SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, New Japan Radio

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Output Type Open Collector
Number of Channels per Chip 1
Typical Response Time 1.5µs
Pin Count 5
Typical Single Supply Voltage 3 V, 5 V
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +85 °C
Typical Voltage Gain 106 dB
Minimum Operating Temperature -40 °C
On back order for despatch 27/02/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 1.588
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$1.588
HK$4,764.00
*price indicative