NJM311D New Japan Radio, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Comparators, New Japan Radio

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 1
Typical Response Time 0.2µs
Pin Count 8
Typical Single Supply Voltage 9 → 28 V
Dimensions 8.8 x 6.4 x 3.4mm
Length 8.8mm
Width 6.4mm
Height 3.4mm
Maximum Operating Temperature +85 °C
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Voltage Gain 106 dB
Minimum Operating Temperature -40 °C
450 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 3.146
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$3.146
HK$157.30
*price indicative