- RS Stock No.:
- 175-1628
- Mfr. Part No.:
- TLV7041DPWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 175-1628
- Mfr. Part No.:
- TLV7041DPWR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | X2SON |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.6 → 6.5 V |
Dimensions | 0.85 x 0.85 x 0.35mm |
Length | 0.85mm |
Width | 0.85mm |
Height | 0.35mm |
Typical CMRR | 73dB |
Typical PSRR | 77dB |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |