APX393SG-13 DiodesZetex, Dual Comparator, Open Drain O/P, 2.5 → 5.5 V 8-Pin SOP

  • RS Stock No. 169-0651
  • Mfr. Part No. APX393SG-13
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Single Comparators, Diodes Inc

Comparators, Diodes Inc

Specifications
Attribute Value
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Output Type Open Drain
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.5 → 5.5 V
Dimensions 4.95 x 3.95 x 1.5mm
Length 4.95mm
Width 3.95mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 50 V/mV
Discontinued product
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...