LM2903AM8-13 DiodesZetex, Dual Comparator, CMOS/TTL O/P, 300ns 2 → 36 V 8-Pin MSOP

  • RS Stock No. 168-9582
  • Mfr. Part No. LM2903AM8-13
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Comparators, Diodes Inc

Comparators, Diodes Inc

Specifications
Attribute Value
Comparator Type Dual Differential
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Output Type CMOS, MOS, TTL
Number of Channels per Chip 2
Typical Response Time 300ns
Pin Count 8
Typical Single Supply Voltage 2 → 36 V
Dimensions 3.1 x 3.05 x 0.95mm
Length 3.1mm
Width 3.05mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Typical Dual Supply Voltage ±1 → ±18V
Minimum Operating Temperature -40 °C
Typical Voltage Gain 200 V/mV
Discontinued product
Related Products
Grounding fingers on the shell for EMI/RFI shieldingCrimp ...
Description:
Grounding fingers on the shell for EMI/RFI shieldingCrimp or solder contacts availableAccepts standard ’D’ subminature accessoriesSuitable for military, industrial or commercial applications and computer interfacing etc.15 way contacts contained within a conventional 9 way shell26 contacts contained ...
AMPLIMITE HDP-22 series crimp snap-in contact cable mount ...
Description:
AMPLIMITE HDP-22 series crimp snap-in contact cable mount d-sub connectors with tin plated steel shells and 94V-0 black thermoplastic inserts. These AMPLIMITE HDP-22 series crimp snap-in contact high density d-sub cable connectors are available with grounding indents or clinch nuts ...
Tinned metal shellFlange through hole 3.1 mm. ...
Description:
Tinned metal shellFlange through hole 3.1 mm.
A range of Harting D-sub connectors suitable for ...
Description:
A range of Harting D-sub connectors suitable for cable termination, ideal for communication and data transfer applications. Hard wearing and durable connector construction with a plated steel housing.