- RS Stock No.:
- 160-2625
- Mfr. Part No.:
- ADCMP356YKSZ-REEL7
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 160-2625
- Mfr. Part No.:
- ADCMP356YKSZ-REEL7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Comparators, Analog Devices
Comparators, Analog Devices
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 30 ns, 45 ns |
Pin Count | 4 |
Typical Single Supply Voltage | 2.25 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |