ADCMP604BKSZ-R2 Analog Devices, Comparator, LVDS O/P, 0.003μs 2.5 → 5.5 V 6-Pin SC-70

  • RS Stock No. 159-8141
  • Mfr. Part No. ADCMP604BKSZ-R2
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Comparators, Analog Devices

Comparators, Analog Devices

Specifications
Attribute Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Output Type LVDS
Number of Channels per Chip 1
Typical Response Time 0.003µs
Pin Count 6
Typical Single Supply Voltage 2.5 → 5.5 V
Dimensions 2.2 x 1.35 x 1mm
Length 2.2mm
Width 1.35mm
Height 1mm
Typical CMRR 50dB
Typical Voltage Gain 62 dB
Typical PSRR -50dB
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
On back order for despatch 15/04/2020, delivery within 3 working days
Price Each (On a Reel of 250)
HK$ 37.91
(exc. GST)
units
Per unit
Per Reel*
250 +
HK$37.91
HK$9,477.50
*price indicative
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...