- RS Stock No.:
- 145-3855
- Mfr. Part No.:
- LM239DTBR2G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-3855
- Mfr. Part No.:
- LM239DTBR2G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Output Type | CMOS, TTL |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 36 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Typical Dual Supply Voltage | ±18V |
Typical Voltage Gain | 200 V/mV |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |