- RS Stock No.:
- 222-2206
- Mfr. Part No.:
- MAX41473EVKIT#
- Manufacturer:
- Maxim Integrated
View this category
1 In stock for delivery within 3 working days
Price Each
HK$3,537.50
units | Per unit |
1 - 4 | HK$3,537.50 |
5 + | HK$3,466.75 |
- RS Stock No.:
- 222-2206
- Mfr. Part No.:
- MAX41473EVKIT#
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX41473 EV kits operate in conjunction with an external microcontroller (MCU) and graphical user interface (GUI) software running on a computer. The MAX41473 evaluation kits are also designed to operate with a simple, one-pin data interface, alleviating the need to program the part for nominal operation, or other high-level system.
On board SPI interface control for the MAX41470 and optional I2C control for the MAX41473/74
Fully assembled and tested
Windows 10 compatible software
Fully assembled and tested
Windows 10 compatible software
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Technology | Transceivers |
Kit Classification | Evaluation Kit |
For Use With | Receiver |
Featured Device | MAX41473 |
Kit Name | MAX41473EVKIT# |
Frequency | 1GHz |