- RS Stock No.:
- 183-6578
- Mfr. Part No.:
- HHBC24W-2R1B0065V
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 183-6578
- Mfr. Part No.:
- HHBC24W-2R1B0065V
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Specifications
Attribute | Value |
---|---|
Inductance | 65 μH |
Series | HHBC |
Test Frequency | 100 kHz |
DC Resistance | 6.2mΩ |
Maximum Current | 30 A |
Dimensions | 57.6 (Dia.) x 31.2mm |
Operating Temperature Range | -40°C → +125°C |
Number of Lines | 2 |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 31.2mm |
Depth | 57.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |