- RS Stock No.:
- 687-8751
- Mfr. Part No.:
- RE46C145SW16F
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 687-8751
- Mfr. Part No.:
- RE46C145SW16F
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RE46C Series Photoelectric Smoke Detectors
Sensor Interfaces, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Type | CMOS Photoelectric |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.9 x 0.25mm |
Height | 0.25mm |
Length | 9.9mm |
Maximum Operating Supply Voltage | 12 V |
Maximum Operating Temperature | +75 °C |
Technology | Analogue |
Width | 3.9mm |
Minimum Operating Temperature | -25 °C |
Minimum Operating Supply Voltage | 6 V |