- RS Stock No.:
- 691-8089
- Mfr. Part No.:
- 046101040
- Manufacturer:
- Huco
The image is for reference only, please refer to product details and specifications
113 In stock for delivery within 3 working days
Added
Price Each
HK$111.68
Units | Per unit |
1 - 5 | HK$111.68 |
6 - 24 | HK$107.22 |
25 + | HK$102.75 |
- RS Stock No.:
- 691-8089
- Mfr. Part No.:
- 046101040
- Manufacturer:
- Huco
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 40mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 60mm |
Fastening | Clamp Screw |
Threaded Bore Size | M6 x 18 |
Width | 15mm |
Finish | Black Oxide |