- RS Stock No.:
- 131-662
- Mfr. Part No.:
- 60028
- Manufacturer:
- Axon’ Cable
View all Coaxial Connectors
30 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
HK$84.201
units | Per unit | Per Pack* |
10 - 240 | HK$84.201 | HK$842.01 |
250 - 990 | HK$81.675 | HK$816.75 |
1000 - 2490 | HK$79.154 | HK$791.54 |
2500 - 4990 | HK$77.468 | HK$774.68 |
5000 + | HK$75.787 | HK$757.87 |
*price indicative |
- RS Stock No.:
- 131-662
- Mfr. Part No.:
- 60028
- Manufacturer:
- Axon’ Cable
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LV
Product Details
Male BNC crimp plugs
Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.
Internal and external crimp contacts.
Standards
MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59/U |
Bulkhead | No |
Operating Frequency | 0 to 3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Contact Plating | Gold |