RG58C CABLE, BNC MALE/MALE, 5.0FT

  • RS Stock No. 2508359921
  • Mfr. Part No. CC58C-5
  • Manufacturer L-Com
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Stock check temporarily unavailable - call for stock availability
Price Each
HK$ 149.52
(exc. GST)
units
Per unit
1 - 9
HK$149.52
10 - 49
HK$134.54
50 +
HK$104.72
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
12-24 V DC / 5 V DC, 3,000 ...
Description:
12-24 V DC / 5 V DC, 3,000 mA with integrated power voltage converter. For charging and operating sat navs, mobile phones, smart phones, digital cameras, E-Book-Reader and devices that are suitable for charging by 5 Volt USB. Fastening by ...
ITT VEAM PowerLock panel drain connectors are field ...
Description:
ITT VEAM PowerLock panel drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard ...
ITT VEAM PowerLock line drain connectors are field ...
Description:
ITT VEAM PowerLock line drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard ...
A family of single pole connectors which can ...
Description:
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles. Locked against accidental disconnection whilst allowing quick release ...