- RS Stock No.:
- 246-9253
- Mfr. Part No.:
- S0023
- Manufacturer:
- Robert Scott
Discontinued product
- RS Stock No.:
- 246-9253
- Mfr. Part No.:
- S0023
- Manufacturer:
- Robert Scott
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Robert Scott product is a cloth roll that provides a cost effective way to clean and wipe. These cloths can be used for a variety of cleaning tasks and are ideal for use by engineers for wiping up grease and oil.
Yarn type is Cotton
Rolls can be cut to length, meaning you only use the amount of cloth you require
Cream Color roll
Rolls can be cut to length, meaning you only use the amount of cloth you require
Cream Color roll
Specifications
Attribute | Value |
---|---|
Cloth Material | Cotton |
Application | Dust, General Cleaning, Grease, Oil |
Cloth Features | Soft |
Colour | White |
Package Type | Roll |