NB7VQ1006MMNG, Clock Generator CML, LVDS, LVPECL CML, 24-Pin QFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family CML, LVDS, LVPECL
Logic Function Fanout Buffer
Input Signal Type CML, LVDS, LVPECL
Output Logic Level CML
Number of Clock Inputs 1
Operation Mode Differential
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.95mm
Height 0.95mm
Length 4mm
Maximum Operating Supply Voltage 2.625 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.71 V
Width 4mm
Discontinued product
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...