NB6L16DG, Clock Generator LVPECL/LVNECL/CML/LVCMOS/LVTTL/LVDS ECL, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family LVPECL/LVNECL/CML/LVCMOS/LVTTL/LVDS
Logic Function Buffer, Clock, Translator
Input Signal Type CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output Logic Level ECL
Number of Clock Inputs 1
Operation Mode Differential
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
Width 4mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 98)
HK$ 77.191
(exc. GST)
units
Per unit
Per Tube*
98 +
HK$77.191
HK$7,564.718
*price indicative