NB7VQ1006MMNG, Clock Generator CML, LVDS, LVPECL CML, 24-Pin QFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family CML, LVDS, LVPECL
Logic Function Fanout Buffer
Input Signal Type CML, LVDS, LVPECL
Output Logic Level CML
Number of Clock Inputs 1
Operation Mode Differential
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.95mm
Height 0.95mm
Length 4mm
Maximum Operating Supply Voltage 2.625 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.71 V
Minimum Operating Temperature -40 °C
Width 4mm
Discontinued product
Related Products
Removable top cover6, 7, 9U cases have a ...
Description:
Removable top cover6, 7, 9U cases have a different side panel construction to accommodate heavier equipmentShell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)Folding feet can be fitted instead of standard anti-skid feet anthracite grey ...
Available separately to complete the case are:. Ventilated ...
Description:
Available separately to complete the case are:. Ventilated racking cases 529mm(W) x 400mm(D), with carrying handlesStacking capabilityDesk top mountingHigh impact resistant top and bottom covers, four steel mounting profiles and mounting hardwareCase grey white (RAL9002), mounting profiles grey (RAL7030)Conforms ...
A 19in. wall mountable enclosure made from high ...
Description:
A 19in. wall mountable enclosure made from high grade materials and designed to accommodate any standard 19in. equipment. The cabinet has two cable entry points on the top and bottom of the enclosure, plastic snap in panels cover these slots ...
Fixed shelf Linkeo - 2 U - depth ...
Description:
Fixed shelf Linkeo - 2 U - depth 360 mm - screw fixing on 2 x 19" uprights. Linkeo 19'' freestanding cabinets - cabinets and equipmentBlack RAL 9005Screw fixing on 2 x 19'' uprights:Height 2 UMax. load: 15 kgShelf depth ...