NB6LQ572MMNG, Clock Generator CML, LVDS, LVPECL CML 4-Input, 32-Pin QFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family CML, LVDS, LVPECL
Logic Function Buffer, Clock, Translator
Input Signal Type CML, LVDS, LVPECL
Output Logic Level CML
Number of Clock Inputs 4
Operation Mode Differential
Mounting Type Surface Mount
Package Type QFN
Pin Count 32
Dimensions 5 x 5 x 0.95mm
Height 0.95mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 5mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.375 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 74)
HK$ 71.741
(exc. GST)
units
Per unit
Per Tube*
74 +
HK$71.741
HK$5,308.834
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...