ON Semiconductor NB6N239SMNG, Clock Divider CML, HCSL, HSTL, LVDS, LVPECL LVDS 2-Input Differential 16-Pin QFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Clock Dividers, ON Semiconductor

Clock Dividers

Specifications
Attribute Value
Logic Family CML, HCSL, HSTL, LVDS, LVPECL
Logic Function Clock Divider
Input Signal Type CML, HCSL, HSTL, LVDS, LVPECL
Output Logic Level LVDS
Number of Clock Inputs 2
Operation Mode Differential
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3 x 3 x 0.95mm
Length 3mm
Width 3mm
Height 0.95mm
Maximum Operating Supply Voltage 3.465 V
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Wide +9V to +72V OperationRequires No External Sense ...
Description:
Wide +9V to +72V OperationRequires No External Sense ResistorDrives External p-Channel MOSFETLimits Inrush CurrentCircuit-Breaker FunctionLess than 2mA Quiescent CurrentON/Active-Low OFF Input Permits Load Power-Supply Control and SequencingAdjustable Undervoltage LockoutPower-Good Output with +72V RatingLatching ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...