ON Semiconductor NB6L239MNG, Clock Divider ECL LVPECL 2-Input Differential 16-Pin QFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Clock Dividers, ON Semiconductor

Clock Dividers

Specifications
Attribute Value
Logic Family ECL
Logic Function Clock Divider
Input Signal Type CML, HCSL, HSTL, LVDS, LVPECL
Output Logic Level LVPECL
Number of Clock Inputs 2
Operation Mode Differential
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3 x 3 x 0.95mm
Length 3mm
Width 3mm
Height 0.95mm
Maximum Operating Supply Voltage 3.465 V
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...