Linear Technology LT4356HDE-3#PBF, Clamper Circuit, 4 → 80 V 12-Pin, DFN

  • RS Stock No. 760-3426
  • Mfr. Part No. LT4356HDE-3#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 4 x 3 x 0.75mm
Length 4mm
Width 3mm
Height 0.75mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
87 In stock for delivery within 3 working days
Price Each
HK$ 53.38
(exc. GST)
units
Per unit
1 - 9
HK$53.38
10 - 90
HK$52.06
91 - 272
HK$50.75
273 - 454
HK$50.03
455 +
HK$48.79
Packaging Options:
Related Products
Reverse action tweezers from Ideal-tek, non-magnetic, offers toughness, ...
Description:
Reverse action tweezers from Ideal-tek, non-magnetic, offers toughness, corrosion resistance to most chemicals, salts and acids. • Tips: handling, positioning sot packages, monolithic chip capacitors• Anti-Acid, Anti-Magnetic Stainless Steel (AISI 316L)• Non-magnetic• Toughness• Corrosion ...
A series of ESD Epoxy Coated Tweezers by ...
Description:
A series of ESD Epoxy Coated Tweezers by Ideal-tek. Specially designed for use with electronic, medical and scientific applications. • Non-magnetisable• Corrosion resistance to most chemicals, salts and acids• Generally used where corrosion resistance and toughness are primary requirements.
Ideal-tek SMD Tweezer sallow for smooth handling and ...
Description:
Ideal-tek SMD Tweezer sallow for smooth handling and positioning of all surface mount device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair. • Smooth handling and positioning of all SMD ...
RS Pro high precision style tweezers specially handcrafted ...
Description:
RS Pro high precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. Offering many high precision tweezers in different materials, for comfortable and precision handling of electronic components. • Comfortable and ...