Texas Instruments TL7726QD, Clamper Circuit 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clamping Circuits, Texas Instruments

A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Width 3.91mm
Height 1.58mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
75 In stock for delivery within 3 working days
Price Each (In a Tube of 75)
HK$ 25.58
(exc. GST)
units
Per unit
Per Tube*
75 +
HK$25.58
HK$1,918.50
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The universal Power Management Integrated Circuits (PMIC), including ...
Description:
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability. PowerArchitect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Description:
The MIC47100 is a high speed, low VIN LDO capable of delivering up to 1A and designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47100 is stable with ...