- RS Stock No.:
- 790-1244
- Mfr. Part No.:
- FLUKE-312
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 790-1244
- Mfr. Part No.:
- FLUKE-312
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 312 Current Clamp Meter
The Fluke 312 Clamp meter is equiped with a digital display 3-3/4 digits and an analog display: Fast 42-segments.
AC amp 40 / 400 / 1000A
AC voltage 750V
Resistance 400 / 4000 ohms
Connectivity test <50 ohms
DC voltage 1000V
Diode test up to 2 V
Auto Power Off
Clamp open size: 36mm
Low battery indication
Power source: 9V battery
AC voltage 750V
Resistance 400 / 4000 ohms
Connectivity test <50 ohms
DC voltage 1000V
Diode test up to 2 V
Auto Power Off
Clamp open size: 36mm
Low battery indication
Power source: 9V battery
Standards
CE marked, EN61010 600V CAT III, 1000V CAT II, CMC
Supplied with
Carrying case, pairs of test lead, English manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | 312 |
AC Current Measurement Resolution | 10mA ac |
DC Current Measurement Resolution | 10mA dc |
Clamp Meter Type | Continuity Tester, Voltage & Current Tester |
Best AC Current Accuracy | ±1.9 % + 5 Digits |
Best AC Voltage Accuracy | ±1.2 % + 5 Digits |
Best DC Voltage Accuracy | ±0.75% + 2 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance |
True RMS | Yes |
Length | 254mm |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Safety Category | CAT II 1000 V, CAT III 600 V |
Battery Type | 9V |
Safety Category Voltage | 1000 V, 600 V |
DC Voltage Measurement Resolution | 0.1V dc |
Dimensions | 254 x 66 x 37mm |
DC Current Measurement Range | 40 → 1000 A dc |
Resistance Measurement Resolution | 100mΩ |
Width | 66mm |
Power Source | Battery |
Maximum Operating Temperature | +30°C |
AC Voltage Measurement Range | 400 → 750 V ac |
Battery Life | 100 h, 33 h, 65 h |
Weight | 422g |
Safety Category Level | CAT II, CAT III |
Display Type | LCD |
AC Voltage Measurement Resolution | 0.1V ac |
Height | 37mm |
Minimum Operating Temperature | 0°C |
AC Current Measurement Range | 40 → 1000 A ac |