- RS Stock No.:
- 466-6042
- Mfr. Part No.:
- 2300R
- Manufacturer:
- Kyoritsu
Discontinued product
- RS Stock No.:
- 466-6042
- Mfr. Part No.:
- 2300R
- Manufacturer:
- Kyoritsu
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Fork Current Tester 2300R
2300R features:
Non-contact voltage function
True RMS Reading
Auto Power-Off
Data Hold (AC A/DC A Only)
True RMS Reading
Auto Power-Off
Data Hold (AC A/DC A Only)
Standards
IEC 61010 - 1, CAT III 300V Pollution Degree 2
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum DC Current Measurement | 100A dc |
AC Current Measurement Resolution | 100mA ac |
DC Current Measurement Resolution | 100mA dc |
Best DC Current Accuracy | ±2% + 5 Digits |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±2% +5 digits |
True RMS | Yes |
Functions Measured | AC Current, DC Current |
Height | 30.3mm |
Minimum Operating Temperature | 0°C |
Width | 40.2mm |
Display Type | LCD |
Safety Category | CAT III 300 V |
Battery Type | AAA |
Safety Category Voltage | 300V |
Safety Category Level | CAT III |
Weight | 110g |
Maximum Conductor Size | 10mm |
Dimensions | 161.3 x 40.2 x 30.3mm |
Length | 161.3mm |
Maximum Operating Temperature | +40°C |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |