ICE-1000 Emulator

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ICE-1000/ICE-2000 USB JTAG Emulator

The Analog Devices ADZS-ICE-1000/ ADZS-ICE-2000 are USB based JTAG emulators. The emulators provide support in programming/debugging and testing in advance applications on the Sharc/Blackfin DSP and JTAG processors. The Analog Devices ICE-1000 and ICE-2000 works in conjunction with the CrossCore® Embedded Studio development environment.

Features
Blackfin®, Blackfin+™ and SHARC® support
Plug-n-Play, USB 2.0 compliant
Multi-processor support
JTAG/SWD clock operation of 5 MHz on the ICE-1000
JTAG/SWD clock operation up to 46 MHZ on the ICE-2000
Software controlled target reset to support remote debug
System requirements: Windows® 8.1, Window 7
CrossCore Embedded Studio (CCES) 1.1.0 or VisualDSP++ 5.1.

Debug features
Program trace*
System trace*
Cross trigger channel control*
Coresight Serial Wire Debug(SWD) support*

Note

*Not available in all CCES versions

12 In stock for delivery within 3 working days
Price Each
HK$ 1,599.36
(exc. GST)
units
Per unit
1 +
HK$1,599.36
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...