- RS Stock No.:
- 892-7625
- Mfr. Part No.:
- TGHLVR500JE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-7625
- Mfr. Part No.:
- TGHLVR500JE
- Manufacturer:
- Ohmite
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Ohmite TGHL SOT227 Thick Film Resistors
Ohmite TGHL series thick film resistors are ideally suited for high-frequency and pulse-load applications. The TGHL 200 watt resistor is designed for direct mounting onto a heatsink. Popular applications include variable speed drives, power supplies, control devices, telecom, robotics, motor controls, and other switching designs.
Non Inductive
SOT 227 Package
Accuracy in a high power package
SOT 227 Package
Accuracy in a high power package
Non-Inductive - Surface Mount Package
Specifications
Attribute | Value |
---|---|
Resistance | 500mΩ |
Power Rating | 200W |
Series | TGH |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Minimum Temperature Coefficient | -250ppm/°C |
Maximum Temperature Coefficient | +250ppm/°C |
Dimensions | 38.1 x 24.9 x 12mm |
Overall Width | 24.9mm |
Overall Length | 38.1mm |
Overall Height | 12mm |