Vishay, 89Ω 300W Thick Film Chassis Mount Resistor LPS0300H89R0GB ±2%
- RS Stock No.:
- 826-6725P
- Mfr. Part No.:
- LPS0300H89R0GB
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (4 boxes of 1 unit)**
HK$2,290.60
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
4 - 7 | HK$560.04 |
8 + | HK$548.04 |
**price indicative
- RS Stock No.:
- 826-6725P
- Mfr. Part No.:
- LPS0300H89R0GB
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 89Ω | |
Power Rating | 300W | |
Series | LPS300 | |
Package/Case | Planar | |
Tolerance | ±2% | |
Technology | Thick Film | |
Termination Style | Screw | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +120°C | |
Maximum Temperature Coefficient | ±150ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 89Ω | ||
Power Rating 300W | ||
Series LPS300 | ||
Package/Case Planar | ||
Tolerance ±2% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
Maximum Temperature Coefficient ±150ppm/°C | ||