TE Connectivity, 10 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$907.80

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4HK$907.80
5 +HK$870.90

*price indicative

RS Stock No.:
237-2318
Mfr. Part No.:
HCH215J10RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Wirewound Panel Mount Resistor

Power Rating

300W

Series

HCH

Packaging

Box

Package/Case

Aluminium

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire

Overall Length

215mm

Pin Count

2

Standards/Approvals

RoHS

Overall Height

31mm

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 10 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy