Recently searched

    Arcol, 6.8Ω 100W Wire Wound Chassis Mount Resistor HS100E6 6R8 F M193 ±1%

    Bulk discount available

    Subtotal (1 unit)**

    HK$90.36

    Add to Basket
    Select or type quantity
    12 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 3HK$90.36
    4 - 7HK$88.37
    8 +HK$86.47

    **price indicative

    RS Stock No.:
    195-4212
    Distrelec Article No.:
    301-64-203
    Mfr. Part No.:
    HS100E6 6R8 F M193
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    6.8Ω

    Power Rating

    100W

    Series

    HS100

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Wire Wound

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    65.2 x 47.5 x 24.1mm

    Overall Width

    47.5mm

    Overall Length

    65.2mm

    Overall Height

    24.1mm