Recently searched

    Arcol, 100Ω 150W Ceramic Fixed Resistor 510SP101KG2 ±10%

    Bulk discount available

    Subtotal (1 box of 5 units)**

    HK$1,495.02

    Add to Basket
    Select or type quantity
    On back order for despatch 25/10/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    5 - 5HK$299.004HK$1,495.02
    10 - 15HK$291.53HK$1,457.65
    20 +HK$287.044HK$1,435.22

    **price indicative

    RS Stock No.:
    194-5266
    Mfr. Part No.:
    510SP101KG2
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    100Ω

    Power Rating

    150W

    Series

    500

    Package/Case

    Radial Tabs

    Tolerance

    ±10%

    Technology

    Ceramic

    Termination Style

    Radial

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +350°C

    Minimum Temperature Coefficient

    0%

    Maximum Temperature Coefficient

    -0.08%

    Dimensions

    25.4 x 38.1mm

    Overall Length

    38.1mm

    Overall Diameter

    25.4mm