Recently searched

    Vishay, 15kΩ 25W Thick Film Chassis Mount Resistor RCH25S15001JS06 ±5%

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 bag of 25 units)**

    HK$2,660.55

    Add to Basket
    Select or type quantity
    25 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    25 - 25HK$106.422HK$2,660.55
    50 - 75HK$103.761HK$2,594.025
    100 +HK$102.165HK$2,554.125

    **price indicative

    RS Stock No.:
    167-8854
    Mfr. Part No.:
    RCH25S15001JS06
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    15kΩ

    Power Rating

    25W

    Series

    RCH25

    Package/Case

    Planar

    Tolerance

    ±5%

    Technology

    Thick Film

    Termination Style

    Solder Lug

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Minimum Temperature Coefficient

    -150ppm/°C

    Maximum Temperature Coefficient

    +150ppm/°C