Recently searched

    Arcol, 2Ω 10W Wire Wound Chassis Mount Resistor HS10 2R J ±5%

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    HK$2,039.50

    Add to Basket
    Select or type quantity
    On back order for despatch 07/11/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 100HK$20.395HK$2,039.50
    200 - 300HK$19.885HK$1,988.50
    400 +HK$19.579HK$1,957.90

    **price indicative

    RS Stock No.:
    166-4134
    Mfr. Part No.:
    HS10 2R J
    Manufacturer:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Arcol

    Resistance

    Power Rating

    10W

    Series

    HS10

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    8.8 x 30 x 16.5mm

    Overall Width

    16.5mm

    Overall Length

    30mm

    Overall Height

    8.8mm