![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 923-5618 | ||||||||||||||||||||||
Description | Maxim MAX680CSA+, Charge Pump Inverting, Step Up 8-Pin, SOIC | ||||||||||||||||||||||
Manufacturer/Brand Name | Maxim Integrated | ||||||||||||||||||||||
Manufacturer Part No. | MAX680CSA+ | ||||||||||||||||||||||
923-5618 | |
Maxim MAX680CSA+, Charge Pump Inverting, Step Up 8-Pin, SOIC | |
Maxim Integrated | |
MAX680CSA+ |
Date | Dec 13, 2019 |
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Converter Type | Inverting, Step Up |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4mm |
Minimum Operating Temperature | 0 °C |