Linear Technology LTC3200ES6-5#TRMPBF, Charge Pump Regulated 150mA 2000 kHz, 4.8 → 5.2 V 6-Pin, SOT-23

  • RS Stock No. 919-9483
  • Mfr. Part No. LTC3200ES6-5#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Charge Pump, Regulated
Maximum Output Current 150mA
Maximum Switching Frequency 2000 kHz
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3.1 x 1.75 x 1.3mm
Height 1.3mm
Length 3.1mm
Maximum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.2 V
Minimum Operating Supply Voltage 2.7 V
Minimum Output Voltage 4.8 V
Width 1.75mm
Minimum Operating Temperature -40 °C
On back order for despatch 10/02/2020, delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 22.228
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$22.228
HK$11,114.00
*price indicative
Related Products
A comprehensive offering of Harting straight male to ...
Description:
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast ...
Brad® Micro-Change® double ended cordsets with M12 single ...
Description:
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and ...
MURR Elektronik sensor-actuator straight male M12 to female ...
Description:
MURR Elektronik sensor-actuator straight male M12 to female angled M12 connector cable assemblies with indicator LED's and PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...