Linear Technology LTC1046CS8#PBF, Charge Pump Inverting, Step Down/Step Up 50mA 30 kHz 8-Pin, SOIC

  • RS Stock No. 786-9755
  • Mfr. Part No. LTC1046CS8#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Inverting, Step Down/Step Up
Maximum Output Current 50mA
Maximum Switching Frequency 30 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 1.5 V
Width 3.988mm
Minimum Operating Temperature 0 °C
20 In stock for delivery within 3 working days
Price Each
HK$ 56.34
(exc. GST)
units
Per unit
1 - 9
HK$56.34
10 - 24
HK$55.54
25 - 49
HK$37.62
50 - 99
HK$37.26
100 +
HK$36.91
Packaging Options: