DUAL CHARGE PUMP, MAX865EUA+

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting, Step Up
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage ±12 V
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage ±3 V
Width 3.05mm
200 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 16.323
(exc. GST)
units
Per unit
Per Tube*
50 - 200
HK$16.323
HK$816.15
250 - 950
HK$14.076
HK$703.80
1000 +
HK$13.366
HK$668.30
*price indicative