Maxim MAX889RESA+, Charge Pump Inverting 200mA 0.62 MHz 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 200mA
Maximum Switching Frequency 0.62 MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -5.5 V
Minimum Operating Supply Voltage 2.7 V
Width 4mm
Minimum Output Voltage -2.5 V
Minimum Operating Temperature -40 °C
200 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 26.95
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$26.95
HK$2,695.00
*price indicative