Maxim MAX1044EPA+, Voltage Converter Inverting 200μA 5 kHz 8-Pin, PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 200µA
Maximum Switching Frequency 5 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 30 V
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Maximum Operating Supply Voltage 200 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage 10 V
Minimum Output Voltage 1.5 V
Minimum Operating Temperature -40 °C
Width 7.87mm
On back order for despatch 01/12/2021, delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 18.65
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$18.65
HK$932.50
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...