Maxim ICL7662EPA+, Charge Pump

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 20mA
Maximum Switching Frequency 10 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 4.5 → 20 V
Dimensions 10.033 x 6.35 x 3.302mm
Height 3.302mm
Length 10.03mm
Maximum Operating Supply Voltage 20 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -4.5 V
Minimum Operating Supply Voltage 4.5 V
Width 6.35mm
Minimum Operating Temperature -40 °C
Minimum Output Voltage -20 V
150 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
HK$ 42.75
(exc. GST)
units
Per unit
Per Tube*
50 +
HK$42.75
HK$2,137.50
*price indicative
Related Products
The B86301U Series from EPCOS are optimised for ...
Description:
The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A ...
Schaffner's FN3359 filters provide a compact high-current filter ...
Description:
Schaffner's FN3359 filters provide a compact high-current filter solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).Can be used in a wide range of applications such ...
Three phase B84143V series is easy to install ...
Description:
Three phase B84143V series is easy to install and has a compact design. It is used in many applications; frequency converters for motor drives, e.g.elevators, HVAC systems (heating, ventilation and air conditioning). 3-line sine-wave EMC output filterdv/dt reductioneddy current losses ...
Schaffner FN5040 / FN5045 series output filters eliminate ...
Description:
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave ...