- RS Stock No.:
- 703-1648
- Mfr. Part No.:
- B72500T0040M060
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-1648
- Mfr. Part No.:
- B72500T0040M060
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 8V |
Maximum AC Voltage Rating | 4V |
Maximum DC Voltage Rating | 5.5V |
Clamping Voltage | 19V |
Clamping Current | 1A |
Energy | 0.1J |
Series | CT |
Maximum Surge Current | 30A |
Capacitance | 200pF |
Length | 1.6mm |
Depth | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.9mm |
Package/Case | 0603 (1608M) |