Murata Single Layer Ceramic Capacitor SLCC 4.7nF 250Vrms ±20% E Dielectric DE2 Series +85°C Max Op. Temp.

  • RS Stock No. 170-6442
  • Mfr. Part No. DE2E3KY472MN2AM01F
  • Manufacturer Murata
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Type KH and KY, DE2 Series (Class X1/Y2)

Safety Standard Certified Ceramic Capacitor
Basic Insulation

Standards

UL, CSA, IEC60384-14 ClassX1/Y2.

X Class - X1

Specifications
Attribute Value
Capacitance 4.7 nF
Voltage 250 Vrms
Series DE2
Tolerance ±20%
Dielectric E
Diameter 10mm
Depth 5mm
Dimensions 10 (Dia.) x 5mm
Temperature Coefficient -55 → +20%
Suppression Class X1, Y2
Maximum Operating Temperature +85°C
Tolerance Plus +20%
Dielectric Material Family Ceramic
Minimum Operating Temperature -25°C
Terminal Type Radial
Tolerance Minus -20%
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...