- RS Stock No.:
- 134-9273
- Mfr. Part No.:
- 12103C106K4Z2A
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 134-9273
- Mfr. Part No.:
- 12103C106K4Z2A
- Manufacturer:
- KYOCERA AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.5 x 2.79mm |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.79mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |