- RS Stock No.:
- 892-3453
- Mfr. Part No.:
- 119375-01
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3453
- Mfr. Part No.:
- 119375-01
- Manufacturer:
- Ametek
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Ametek High Flow Low Voltage Blower
Professional range of Ametek Brushless high flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 72.51m³/h |
Series | Minijammer 5.0" |
Height | 127mm |
Width | 127mm |
Depth | 71.6mm |
Dimensions | 127 x 127 x 71.6mm |
Static Pressure | 24.31in/H2O |
Commutation Type | Brushless |
Termination Type | Header |
Mounting Hole Diameter | 4.27mm |
Inlet Diameter | 22.35mm |
Outlet Diameter | 22.35mm |
Special Features | Speed Control |