Ametek SPIRAL Simplex SL2 Series Regenerative SPA Centrifugal Fan, 115 V ac, 100.14m³/h, AC Operation, 309.1 x 253.2 x
- RS Stock No.:
- 892-2084
- Mfr. Part No.:
- SL2P2/036000
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-2084
- Mfr. Part No.:
- SL2P2/036000
- Manufacturer:
- Ametek
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Ametek Spiral Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Diecast aluminium housing
Permanently sealed bearings for 40,000 hours life
Permanently sealed bearings for 40,000 hours life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Blower Type | Regenerative SPA |
AC or DC Operation | AC |
Air Flow | 100.14m³/h |
Series | SPIRAL Simplex SL2 |
Height | 253.2mm |
Width | 309.1mm |
Depth | 199.1mm |
Dimensions | 309.1 x 253.2 x 199.1mm |
Bearing Type | Ball |
Mounting Hole Spacing | 44.5 x 76.2mm |
Maximum Current | 2.45 A, 3.6A |
Inlet Diameter | 6.35mm |
Outlet Diameter | 6.35mm |
Special Features | Inlet and Outlet Internal Muffling, Quiet Operation within OSHA Standards, UL & CSA Approved Motor with Permanently Sealed Ball Bearings |
Horizontal Hole Spacing | 76.2mm |
Termination Type | Terminal |
Vertical Hole Spacing | 44.5mm |