30 W Ceiling Light, 230 V Square, 1 Lamp

  • RS Stock No. 122-3542
  • Mfr. Part No. 4058075000506
  • Manufacturer LEDVANCE
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ledvance LED Panel 600

The introduction of this LED panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The illumination of the LED lightings provides a homogenous light and coupled with a functional design makes it suitable for recessed ceilings. The housing is slim made from aluminium with a polystyrene diffuser.

Features and Benefits

Up to 50% more energy efficient
Functional and minimalist design
Easy installation
Homogenous light
Slim Aluminium casing
Recessed light source for reduced glare
Beam angle: 120°, 90°for UGR<19
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 4000 lm
Type of Protection: IP20

Standards

CE, CB, TUEV SUED

Specifications
Attribute Value
Length 600 mm
Width 600 mm
Depth 10.5 mm
Wattage 30 W
Number of Lamps 1
Colour Tone Cool White
Colour Temperature 4000K
Voltage Rating 230 V
EU Energy Efficiency Rating A++
3 In stock for delivery within 3 working days
Price Each
HK$ 884.56
(exc. GST)
units
Per unit
1 +
HK$884.56
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.