- RS Stock No.:
- 217-7670
- Mfr. Part No.:
- 48082
- Manufacturer:
- Lindy Electronics
On back order for despatch 30/04/2024, delivery within 3 working days
Added
Price Each
HK$103.84
Units | Per unit |
1 - 4 | HK$103.84 |
5 - 9 | HK$101.96 |
10 + | HK$100.78 |
- RS Stock No.:
- 217-7670
- Mfr. Part No.:
- 48082
- Manufacturer:
- Lindy Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lindy cat.6 U/UTP network cable has black colour. It can support for bandwidth up to 250MHz.It has twisted pair patch cable with RJ45 connectors
It has robust snag less strain relief design prevents damage to the connector latch during installation and removal.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 10m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Wiring Configuration | Straight Through |
Outer Diameter | 5.8mm |
Number of Strands | 7 |