Belden Cat6a Ethernet Cable, Aluminium Foil, Tinned Copper Braid, Green PUR Sheath, 500m, Halogen Free
- RS Stock No.:
- 175-6565
- Mfr. Part No.:
- 74011PU.00500
- Manufacturer:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-6565
- Mfr. Part No.:
- 74011PU.00500
- Manufacturer:
- Belden
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
DataTuff PROFINET Type B, Cat 6A, 10 Gb/s, AWG 23(7), Stranded, Foil+ 85% Braid, No Halogen PUR Jacket
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Outer Sheath Material | PUR |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Fire Behaviour | Halogen Free |
Cable Shape | Twisted Pair |
Standards Met | EN 50173-1, EN50267-1, IEC 60332-1-2, IEC 60754-1, IEC 60811-404, ISO/IEC 11801, ISO/IEC 24702, UL AWM 20851 |
Outer Diameter | 8.7mm |
American Wire Gauge | 23 AWG |
Current Rating | 1.5 A |
Voltage Rating | 30 V ac |
Conductor Strand Type | Solid |
Number of Strands | 8 |