- RS Stock No.:
- 221-7306
- Mfr. Part No.:
- 854398
- Manufacturer:
- Dexlan
5 In stock for delivery within 3 working days
Added
Price Each
HK$682.39
Units | Per unit |
1 - 4 | HK$682.39 |
5 + | HK$614.15 |
- RS Stock No.:
- 221-7306
- Mfr. Part No.:
- 854398
- Manufacturer:
- Dexlan
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dexlan screened patch cord Cat 6a F / UTP snagless LS0H copper RJ45 network cable allows you transmit data at frequencies up to 500 MHz, and at speeds up to 10 Gbps. The expression F / UTP indicates that it has general shielding for all 4 pairs, by one aluminium foil. This type of cord provides immunity to fairly satisfactory external disturbances. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high. This type of cable is recommended for applications PoE up to 30 W (PoE +). The sheath of this cord is LS0H, which means that in case fire, it emits little smoke, no halogen and delays the flame spread. This cord complies with ANSI / TIA 568 and is guaranteed for a period of 20 years.
Frequency: 500 MHz
Impedance: 100 ohms
Locking lug protection tab
Storage and use temperatures: -20 ° to + 60 ° C
Impedance: 100 ohms
Locking lug protection tab
Storage and use temperatures: -20 ° to + 60 ° C
Specifications
Attribute | Value |
---|---|
Length | 30m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Yellow |
Outer Sheath Material | LSZH |