Phoenix Contact Cat5 Right Angle Male RJ45 to Right Angle Male RJ45 Ethernet Cable, Black PVC Sheath, 3m
- RS Stock No.:
- 883-1095
- Mfr. Part No.:
- 1409005
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 883-1095
- Mfr. Part No.:
- 1409005
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PROFINET patch cable, shielded, star quad, 22 AWG stranded (7-wire), green, angled RJ45 plug/IP20 to angled RJ45 plug/IP20, length: 10.0 m
Specifications
Attribute | Value |
---|---|
Series | NBC-R4ACR/10.0-93B/R4ACR |
Length | 3m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Right Angle |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Connector 2 Orientation | Right Angle |
Sheath Colour | Black |
Outer Sheath Material | PVC |
IP Rating | IP20 |
Core Strands | 7/0.25 |
Cross Sectional Area | 0.34 mm² |
Outer Diameter | 1.5mm |
American Wire Gauge | 22 |
Cable Shape | Multicore |
Current Rating | 1 A |
Standards Met | IEC 11801:2002 |
Voltage Rating | 50 V |
Number of Strands | 7 |